Unshrouded header with 25 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole mount connector has male pin contacts made of bronze with gold plating, offering a 7.6A current rating and 450V voltage rating. The black housing is lead-free and RoHS compliant, with a contact mating length of 0.23 inches.
Samtec TSW-125-08-L-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 450V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-125-08-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.