
This Samtec TSW-125-11-G-Q header features 50 gold plated bronze contacts on a 2-row through-hole design with a 2.54mm pitch. It is compliant with RoHS regulations but does not meet Reach SVHC standards. The header is designed for use in board-to-board and mezzanine applications.
Samtec TSW-125-11-G-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-125-11-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
