Unshrouded header with 50 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. Male pin contacts are made of bronze with gold plating for mating, offering a square contact shape. This straight-orientation component has a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. The PBT insulation material is black, with a black housing color, and the component operates within a temperature range of -55°C to 125°C. Termination is via solder, and the component is RoHS compliant.
Samtec TSW-125-24-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 63.5mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-125-24-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.