Samtec TSW-126-05-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Rows | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSW-126-05-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.