Unshrouded header with 54 male pin contacts on a 2.54mm pitch. Features a 2-row configuration with square bronze contacts plated in tin, offering a 5.56mm height and 68.6mm length. Designed for side entry with right-angle, through-hole solder termination. The black PBT insulation material has a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. This RoHS compliant component is supplied in bulk packaging.
Samtec TSW-127-08-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-127-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.