Unshrouded header with 28 positions and a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating over bronze for reliable mating, and a PBT insulation material with a UL94 V-0 flammability rating. This through-hole mount component offers a solder termination and operates within a temperature range of -55°C to 125°C. The header has a black housing and insulation, with a length of 71.1mm and a width of 2.54mm. It is lead-free, RoHS compliant, and packaged in bulk.
Samtec TSW-128-05-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-128-05-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.