28-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating and a 0.23-inch mating length, rated for 7.6A and 450V AC. The right-angle, side-entry, through-hole mounting design utilizes black bronze contacts and a black housing. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
Samtec TSW-128-08-S-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-128-08-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.