Unshrouded header with 56 male pin contacts on a 2.54mm pitch, featuring a side entry, right-angle solder termination for through-hole mounting. Constructed with bronze contacts plated in tin and a PBT insulation material, this connector offers a 2-row configuration and a 5.56mm height. Operating within a temperature range of -55°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec TSW-128-08-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-128-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.