Unshrouded header with 56 positions and 2 rows on a 2.54mm pitch. Features male pin contacts with gold plating over bronze, offering a square contact shape. This through-hole mounted component has a solder termination and a maximum operating temperature of 125°C. The PBT insulation material is black, and the housing is also black, with a UL94 V-0 flammability rating.
Samtec TSW-128-14-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-128-14-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.