Unshrouded header with 28 positions and a 2.54mm pitch. Features male pin contacts with a square shape and tin plating over bronze material. Designed for through-hole mounting with solder termination, offering a 2.54mm height and 71.1mm length. The PBT insulation material is black, with a black housing, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Samtec TSW-128-23-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-128-23-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.