Unshrouded header with 29 positions and 1 row, featuring male pin contacts with a square shape and gold plating for mating. This through-hole mount component utilizes bronze contact material and PBT insulation, operating within a temperature range of -55°C to 125°C. The header has a height and width of 2.54mm, a length of 73.7mm, and a black housing and insulation color. It is RoHS compliant and has a UL94 V-0 flammability rating.
Samtec TSW-129-05-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-129-05-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.