
The TSW-129-06-T-D is a 58-position shrouded header with 2 rows and a 0.1inch pitch. It is designed for through hole mounting and features a black housing with a tin-plated bronze contact. The header is lead-free and RoHS compliant, but does not meet Reach SVHC standards. It is available in bulk packaging and has a width of 5.08mm and a height of 2.54mm.
Samtec TSW-129-06-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-129-06-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.