Unshrouded header with 29 positions and 1 row, featuring a 2.54mm pitch. This male pin connector utilizes square bronze contacts with tin plating for mating and a tin contact finish. Designed for side entry, it offers a solder termination with through-hole mounting and a PBT insulation material. Operating within a -55°C to 105°C temperature range, the component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec TSW-129-08-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-129-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.