Samtec TSW-129-14-S-T technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 87 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-129-14-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.