Unshrouded header with 30 male pin contacts, featuring a 2.54mm pitch and single row configuration. Contacts are gold-plated bronze with a square shape for reliable mating. The PBT insulation material, in black, offers a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This through-hole mount component utilizes solder termination and is lead-free and RoHS compliant.
Samtec TSW-130-05-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-130-05-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.