
This 30-position through-hole shrouded header from Samtec features a black housing and gold-plated contacts. It has a contact mating length of 0.23inch and is designed for use in applications where a high level of reliability is required. The header is lead-free and RoHS compliant, making it suitable for use in a wide range of industries. It is available in bulk packaging and is suitable for use in applications where a high level of electrical performance is required.
Samtec TSW-130-08-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-130-08-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.