
Unshrouded header, male pin contact type, 33 positions, single row, 2.54mm pitch, 2.54mm width, 83.8mm length, and 2.54mm height. Features bronze contact material with tin plating and tin mating finish, square contact shape, and PBT insulation material in black. Rated UL94 V-0 flammability, operating temperature range of -55°C to 105°C, and through-hole mounting with solder termination. Bulk packaging, lead-free, and RoHS compliant.
Samtec TSW-133-07-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-133-07-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.