
Unshrouded header with 33 male pin contacts, featuring a 2.54mm pitch and square contact shape. This through-hole mount connector offers gold-plated bronze contacts for reliable mating and a PBT insulation material in black. Rated for UL94 V-0 flammability and operating temperatures from -55°C to 125°C, it provides a solder termination for secure board-to-board connections.
Samtec TSW-133-14-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-133-14-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.