Samtec TSW-133-18-G-T technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 99 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TSW-133-18-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.