Unshrouded header, 72 positions, 2 rows, 0.1-inch pitch, straight orientation, male pin contact type, solder termination. Features bronze contacts with gold plating, 0.23-inch mating length, and a 7.6A max current rating. Black housing, 5.08mm depth and width, 91.44mm length. Operates from -55°C to 125°C, with a 550V AC max voltage rating. Lead-free and RoHS compliant.
Samtec TSW-136-07-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-136-07-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.