Unshrouded header with 36 positions and a 2.54mm pitch. Features male pin contacts with gold plating for mating surfaces, constructed from bronze. PBT insulation in black supports a straight, top-entry, through-hole mounting orientation. Rated for a maximum current of 7.6A and 550V AC, with an operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating and lead-free compliance.
Samtec TSW-136-07-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.38mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-136-07-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.