Unshrouded header with 37 male pin contacts, featuring a 2.54mm pitch and square contact shape. Constructed with bronze contact material and gold plating for superior mating performance, housed in black PBT insulation. This through-hole mount component offers a solder termination and operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating.
Samtec TSW-137-07-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-137-07-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.