
Unshrouded header with 37 male pin contacts on a single row, featuring a 2.54mm pitch and 2.54mm height. Bronze contacts with gold plating ensure reliable mating. PBT insulation in black, with a UL94 V-0 flammability rating, supports operation from -55°C to 125°C. Through-hole mounting with solder termination and a 94mm length.
Samtec TSW-137-23-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-137-23-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.