
Unshrouded header with 40 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with gold plating for mating. This straight, top-entry, thru-hole component has a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. Constructed with a PBT insulator in black, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The header is RoHS compliant and supplied in bulk packaging.
Samtec TSW-140-07-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 101.6mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-07-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.