Unshrouded header with 80 positions and 2 rows, featuring a 2.54mm pitch and side entry for right-angle solder termination. Male pin contacts made of bronze with tin plating ensure reliable connections, while the PBT insulation material and black housing contribute to a UL94 V-0 flammability rating. Operating temperature range spans from -55°C to 105°C, with lead-free and RoHS compliance.
Samtec TSW-140-08-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 102mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.