Unshrouded header, male pin contact type, 41 positions, single row, 2.54mm pitch. Features bronze contact material with tin plating for mating surfaces, square contact shape, and PBT insulation material. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination, housed in black PBT. Lead-free and RoHS compliant.
Samtec TSW-141-07-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 104mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-141-07-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.