84-position unshrouded header with a 2.54mm pitch, designed for top entry through-hole mounting. Features male pin contacts made of bronze with tin plating for mating and tin contact finish. The PBT insulation material is black, with a black housing color, and a flammability rating of UL94 V-0. Operating temperature range is -55°C to 105°C, with lead-free and RoHS compliance.
Samtec TSW-142-07-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-142-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.