Unshrouded header with 42 positions and a single row configuration. Features square male pin contacts with gold plating for superior conductivity, housed in black PBT insulation. Designed for through-hole mounting with a 2.54mm pitch and side entry, suitable for solder termination. Operates across a wide temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating.
Samtec TSW-142-08-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-142-08-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.