84-position unshrouded header with 2 rows and 0.1-inch pitch. Features male pin contacts made of bronze with gold plating and a 0.62-inch mating length. This through-hole mount component has a black housing and is RoHS compliant. Designed for solder termination, it offers a 2.54mm height and 5.08mm width.
Samtec TSW-142-17-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 107mm |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-142-17-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.