This 43-contact shrouded header is made of bronze with a gold plating and has a black housing. It is designed for through-hole mounting and is lead-free. The header has a length of 109mm and a pitch of 0.1inch. It is packaged in bulk and is RoHS compliant.
Samtec TSW-143-06-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-06-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.