Unshrouded header with 86 male pin contacts, featuring a 2.54mm pitch and 0.1inch row spacing. This through-hole mount connector offers side entry with a solder termination and a 5.56mm height. Constructed with bronze contacts plated in gold, it boasts a 0.23-inch contact mating length and a black housing. RoHS compliant and lead-free, this component is supplied in bulk packaging.
Samtec TSW-143-08-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-08-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.