Unshrouded header, 43 positions, 1 row, 2.54mm pitch, male pin contact type. Features gold plated bronze contacts with a square shape and a solder termination. Rated for 125°C max operating temperature and UL94 V-0 flammability. Through-hole mount with a side entry, right-angle orientation. PBT insulation in black, with a black housing.
Samtec TSW-143-08-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 109mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-08-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.