This 43-position shrouded header features a black housing and is designed for through hole mount. The header has a contact mating length of 0.23inch and is made of bronze with a gold plating. It is lead free and compliant with RoHS regulations. The header is packaged in bulk and has a package quantity of one.
Samtec TSW-143-08-L-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-08-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.