
This 43-position shrouded header from Samtec features a black housing and male pin contacts with a gold plating. The header is designed for through-hole mounting and has a length of 109mm. It is made from lead-free materials and is compliant with RoHS regulations. The header has a pitch of 0.1inch and a contact mating length of 0.32inch.
Samtec TSW-143-14-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-14-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.