
Unshrouded header with 86 male pin contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This through-hole mount component offers a 2.54mm height and 109mm length, with gold-plated bronze contacts for reliable interconnection. Designed for top entry, it utilizes solder termination and comes in bulk packaging. The black housing ensures durability, and the component is RoHS compliant.
Samtec TSW-143-17-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-17-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
