Unshrouded header, male pin contact type, with 44 positions and 1 row. Features a 2.54mm pitch and 2.54mm height. Constructed with bronze contact material and tin plating, offering a square contact shape. Rated for a maximum operating temperature of 105°C and a minimum of -55°C, with a UL94 V-0 flammability rating. PBT insulation material in black, with a black housing color. Lead-free and RoHS compliant, with solder termination and through-hole mounting.
Samtec TSW-144-06-T-S technical specifications.
Download the complete datasheet for Samtec TSW-144-06-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.