
Unshrouded header with 44 male pin contacts, 2.54mm pitch, and single row configuration. Features tin-plated bronze contacts for reliable mating and a PBT insulation material with a UL94 V-0 flammability rating. Designed for through-hole mounting with a solder termination. Operates across a temperature range of -55°C to 105°C.
Samtec TSW-144-08-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-144-08-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.