
Unshrouded header with 45 male pin contacts, featuring a 2.54mm pitch and 2.54mm height. Contacts are made of bronze with gold plating for mating and a square shape. This through-hole mount component has a PBT insulation material in black, with a black housing color. Maximum operating temperature is 125°C, minimum is -55°C, and it is UL94 V-0 flammability rated.
Samtec TSW-145-14-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-145-14-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.