Unshrouded header, 48 positions, 1 row, 2.54mm pitch. Features male pin contacts with gold plating and bronze material, offering a 0.23-inch mating length. Vertical orientation with thru-hole solder termination. Black housing, operating temperature range of -55°C to 125°C. Bulk packaging.
Samtec TSW-148-07-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-148-07-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.