
Unshrouded header with 48 male pin contacts, featuring gold-plated bronze contacts for superior conductivity. This through-hole mount component offers a 2.54mm pitch and a 125°C maximum operating temperature. Constructed with black PBT insulation and a black housing, it meets UL94 V-0 flammability rating and is RoHS compliant. Designed for solder termination, this bulk-packaged header ensures reliable board-to-board connections.
Samtec TSW-148-08-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-148-08-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.