Unshrouded header with 98 positions and 98 contacts, featuring a 2.54mm pitch and 0.1inch row spacing. This male connector utilizes male pin contacts made of bronze with tin plating, offering a contact mating length of 0.23 inches. The header mounts via through-hole termination with a solder connection, and its black housing has a height of 5.56mm and a width of 2.54mm. It is RoHS compliant and supplied in bulk packaging.
Samtec TSW-149-08-T-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 124mm |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-149-08-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.