
Unshrouded header, male pin contact type, 100 positions, 2 rows, 2.54mm pitch. Features bronze contact material with tin plating, tin mating finish, and square contact shape. Rated for 7.6A max current and 550V AC max voltage, operating from -55°C to 105°C. PBT insulation material in black housing, UL94 V-0 flammability. Straight orientation, through-hole mount, solder termination.
Samtec TSW-150-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.