50-position, single-row unshrouded header with straight, top-entry orientation. Features 2.54mm pitch and male pin contacts made of bronze with gold plating for mating. Rated for 7A max current and 550V AC max voltage, with an operating temperature range of -55°C to 125°C. Constructed with PBT insulation and a black housing, this component is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
Samtec TSW-150-07-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-07-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.