This Samtec TSW-150-08-L-S-LA header features 50 male contacts with a 2.54mm pitch, gold plating, and a through-hole mount. The contacts are made of bronze and are RoHS compliant. The header is designed for use in board-to-board and mezzanine applications.
Samtec TSW-150-08-L-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-08-L-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.