Unshrouded header with 100 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector offers a straight, top-entry orientation with through-hole mounting and solder termination. Constructed with a black PBT insulator and bronze contacts with gold plating, it boasts a 7.6A current rating and a voltage rating of 550V. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component is UL94 V-0 flammability rated.
Samtec TSW-150-14-L-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 127mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-14-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.