This 50-contact male through-hole header features a 2.54mm pitch and is plated with gold. The contact material is bronze and the termination is solder. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec TSW-150-16-L-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-16-L-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.