This 50-contact through-hole header features a 2.54mm pitch and is constructed with tin plated bronze contacts. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available for through-hole mounting and is suitable for use in a variety of electronic devices.
Samtec TSW-150-16-T-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-16-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.