
The TSW Series 50-contact right angle header is a through-hole connector with a maximum current rating of 7.6A and a maximum voltage rating of 450V. It has a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The header features a gold-plated contact and a bronze contact material, with a pitch of 2.54mm and a length of 127mm. It is available in a black housing color and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.19mm |
| Gender | Male |
| Housing Color | Black |
| Length | 127mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |