2-position unshrouded header with 5.08mm pitch, straight orientation, and top entry. Features male pin contacts with gold plating and bronze material, rated for 7.6A max current and 550V AC max voltage. Constructed with PBT insulation in black, offering a temperature range of -55°C to 125°C and UL94 V-0 flammability. Through-hole mounting with solder termination, supplied in bulk packaging.
Samtec TSW-202-08-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-08-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.