This 4-contact male through-hole header features a 5.08mm pitch and is plated with gold. It is designed for use in applications where reliability and durability are critical. The header is compliant with RoHS regulations and is available in bulk packaging. The contacts are made of bronze and are suitable for use in a variety of environments.
Samtec TSW-202-09-L-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-09-L-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.